• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RN42 RN42-8L1BO 1 pc(s)

Input signal (current) (max.)
20 mA
Type
RN42
Dim
(L x W x H) 116 x 17.50 x 107.50 mm
Connection
Push-in connector
Output (current)
4-20 mA
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Supply isolator / barrier RN42-8L1BO ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec IIC GC Push-in terminals 1-channel

  • Approval: ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec IIC GC
  • Channel: 1-channel
  • Electrical connection: Push-in terminals
  • Housing shape: Power supply terminal upper side, width 17.5mm

Technical specifications

Type

RN42

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 116 x 17.50 x 107.50 mm

Connection

Push-in connector

Output (current)

4-20 mA

Operating voltage

24, 24 - 230, 230 V DC, V AC

Max. operating voltage

230 V DC

230 V AC

Min. operating voltage

24 V DC

24 V AC

Input signal (current)

4 bis 20 mA

Content

1 pc(s)

Width

17.50 mm

Height

107.50 mm

Length

116 mm

RoHS-compliant

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

Weitbereichsnetzteil

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989279 Endress+Hauser RN42 RN42-8L1BO 1 pc(s)

User & Safety Instructions 2989279 Endress+Hauser RN42 RN42-8L1BO 1 pc(s)

Description

The RN42 is a 1-channel active barrier with wide-range power supply for safe isolation of 4 to 20 mA standard signal circuits, HART-transparent. The device has an active / passive current input, to which a 2- or 4-conductor-transmitter can be directly connected The output of the device can be operated actively or passively. The current signal is then available at pluggable screw-in or optional push-in terminals of the PLC/controller or for further instrumentation.

This text is machine translated.

Features

  • Active barrier, wide-range power supply
  • 1-channel
  • Compact casing
  • Quick and easy wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)