• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RN42 RN42-AA1BU 1 pc(s)

1/3
Type
RN42
Connection
Push-in connector
Output (current)
20 mA
Input signal (current)
20 mA
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feeding isolator

  • Approval: Non-explosive area
  • Electrical connection: Push-in terminals
  • Channel 1 channel

Technical specifications

  • POWER SUPPLY 24 - 230 V AC/DC
Type

RN42

Connection

Push-in connector

Output (current)

20 mA

Input signal (current)

20 mA

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886368 Endress+Hauser RN42 RN42-AA1BU 1 pc(s)

User & Safety Instructions 2886368 Endress+Hauser RN42 RN42-AA1BU 1 pc(s)

Description

The RN42 is a 1-channel active barrier with a wide-range power supply unit for safe isolation of 4 to 20 mA standard signal circuits, HART-transparent. The device has an active / passive current input, to which a 2- or 4-conductor-transmitter can be directly connected The output of the device can be operated actively or passively. The current signal is then available at pluggable screw-in or optional push-in terminals for the PLC/controller or for further instrumentation.

This text is machine translated.

Features

  • Active barrier, wide-range power supply
  • 1-channel
  • Compact casing
  • Quick and easy wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)