• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Ultimate Power bank 4600 mAh Li-ion USB C® Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Ultimate Power bank

  • Capacity 4600 mAh
  • Integrated charging connection, compact dimensions
  • NOMINAL INPUT 1-2: USB-C 5V 3A, 9V 1.1 A
  • NOMINAL OUTPUT 1-2: USB-C 5V 3A, 9V 2.2A, 10V/ 2.25A, 12V / 1.67 A
  • Total output 22.5 W Max.
  • This text is machine translated.

Technical specifications

  • Output voltage 5, 9, 10 V
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

4600 mAh

Technology

Li-ion

Width

79.7 mm

Connector

USB C®

Height

51.4 mm

Weight

100 g

Factory colour

Black

Wireless charging

No

Dim

(W x H x D) 79.7 x 51.4 x 27.2 mm

Connector type

USB-C® 2x

Capacitance measured

4600 mAh

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Depth

27.2 mm

Battery capacity

4600 mAh

Input voltage

5, 9 V

USB Type-C connector

yes

Total output power

22.5 W

Fast charging

yes

Battery capacity

16.56 Wh

Built-in display

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734657 Energizer Ultimate Power bank 4600 mAh Li-ion USB C® Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)