
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Head lamp Vision
- 2 white LEDs
- Electronic on/off switch
- High light output with 100 lumens
- Powered by three Energizer MAX AAA batteries (included)
- Strong light beam with a range of up to 50 m.
- With a brightness of up to 200 lumens
- Up to 7 hours operation time in high performance mode
- Withstands falls from a height of up to 1 m.
- Swiveling head lamp with washable band
Technical specifications
- Protection class IP X4 (water-proof)
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
50 h
- Power supply (LOV)
battery-powered
- Factory colour
Blue
Black
- Weight
150 g
- No. of bulbs
2
- Weight, information
incl. batteries
- Light duration (low)
7 h
- Illumination range (high)
50 m
- Luminous flux (high)
100 lm
- Material
Plastic
- Features
Adjustable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563303 Energizer Vision HL LED (monochrome) Headlamp battery-powered 100 lm 50 h E300280301
User & Safety Instructions
User & Safety Instructions 1563303 Energizer Vision HL LED (monochrome) Headlamp battery-powered 100 lm 50 h E300280301
Description
The new vision head lamp offers you a very high light output, thanks to the 2 built-in white LEDs.
In addition, it is unbreakable and equipped with a long light duration.
The pivoting head makes it flexible for insertion.
ideal for sports activities with the soft headband. Quick and easy to adjust and also non-slip.
You can choose between a power mode and a savings mode.
The processing is very robust and very shock-proof with splinter-proof lens.
Light up the darkness with the highly comfortable Energizer Vision LED head lamp for free-hand use. With its pivoting head, the light beam of up to 35 m and impact-resistant design (for falls from a height of up to 1 m), this lamp is ideal for camping, early morning walks with the dog and night walks. The pivoting head allows the beam to be aligned from high (ideal for cycling, hiking or hunting) to low (for reading or working). The comfortable, elastic and washable band can be easily adjusted to the head circumference. A round of applause for this light Energizer Vison LED head lamp, which leaves you free hand.
This text is machine translated.
In addition, it is unbreakable and equipped with a long light duration.
The pivoting head makes it flexible for insertion.
ideal for sports activities with the soft headband. Quick and easy to adjust and also non-slip.
You can choose between a power mode and a savings mode.
The processing is very robust and very shock-proof with splinter-proof lens.
Light up the darkness with the highly comfortable Energizer Vision LED head lamp for free-hand use. With its pivoting head, the light beam of up to 35 m and impact-resistant design (for falls from a height of up to 1 m), this lamp is ideal for camping, early morning walks with the dog and night walks. The pivoting head allows the beam to be aligned from high (ideal for cycling, hiking or hunting) to low (for reading or working). The comfortable, elastic and washable band can be easily adjusted to the head circumference. A round of applause for this light Energizer Vison LED head lamp, which leaves you free hand.
This text is machine translated.
Scope of delivery
- Head light
- 3 x AAA alkaline battery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.96€ 62.46*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























