• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10425257 Flush mount Ceiling-mount occupancy sensor Relay Black IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Presence detectors
  • Sensor type: Passive infrared
  • With DALI interface: No.
  • Constant light control: No.
  • HVAC activation: No.
  • Forced activation: Yes
  • Forced shutdown: Yes
  • Animal slope: No.
  • Low-level detection/back field monitoring: Yes
  • Network-compatible: No.
  • Scan angle 360°
  • Optimum mounting height 3 m.
  • By-pass switch: Yes
  • Max. Range to one side: 12 m.
  • Max. Presence area: 50.33 m²
  • Max. Range: Front 5.5 m
  • Capturing field Diameter on floor: 24 m.
  • Suitable for wireless transmission: No.
  • Remote control: Yes
  • With remote control: No.
  • Response sensitivity adjustable: Yes
  • Response brightness adjustable: Yes
  • With signal unit: Yes
  • Teach-Function for Response Brightness: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: No.
  • Dimming function with dimming element: No.
  • Mounting type: Flush-mounted
  • Connection type: Plug-in terminal
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: Yes
  • Protection class (IP) IP20
  • Voltage type AC
  • Frequency: 50 Hz
  • Nominal voltage: 230 V
  • Min Switch-on time 60 seconds
  • Max. duty cycle 30 min
  • Switch-off delay 300 s.
  • Switch-on delay 30 s.
  • Horizontal coverage angle: 180..360°
  • Panning range of sensor, horizontal: 0°
  • Swivel range of sensor, vertical: 0 °
  • Response brightness 5 - .2000 Lux
  • Max. switching capacity 2300 W
  • Max. Switching capacity LED 600 W
  • Suitable for C-Load: Yes
  • Temperature: -25..50°C
  • Number of switching zones: 1
  • Max. Power surge 800 A
  • Alarm function: No.
  • Height: 70 mm
  • Diameter 108 mm
  • Mounting depth: 24 mm
  • Installation diameter 60 mm
  • Compatible with Apple HomeKit: No.
  • Min Depth of the device socket 24 mm
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Ceiling-mount occupancy sensor

12 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Voltage (max.)

230 V AC

Switching capacity (LED)

600 W

Factory colour

Black

Similar RAL

9005

IP20

Type

Occupancy Sensors

Height

70.00 mm

(Ø)

108 mm

Dim

(Ø x H) 108 mm x 70.00 mm

Material (details)

Plastic

Nominal voltage

230 V

Recess diameter

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159198 ESYLUX EP10425257 Flush mount Ceiling-mount occupancy sensor Relay Black IP20

Description

Occupancy sensor with 360° detection range for ceiling mounting Range of up to 24 m in diameter with a recommended mounting height of 3 m for use in offices, classrooms, conference rooms, etc. and through areas with natural light content. Ideal for installation at high altitudes of up to 10 m, such as sports halls, warehouses etc. 16 A high power relay (tungsten feed contact), specially suitable for switching capacitive loads, such as EVGs, parallel-compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Permanently stored factory program for immediate operation. Automatic light control (channel 1) depending upon presence and daylight. Easy remote programming with "
blue mode"
Technology or by control element (poti). Integrated switch for setting via remote control or via adjustable controller - prevention of misuse and as tamper protection. Suppression of interference sources by reduction of sensitivity by DIP switches. Additional button input with switching function "
Room = ON + OFF/corridor = ON"
. Detector can be used as a full or semi-automatic system (channel 1). Standard design as flush-mounted device Surface or ceiling mounting with accessories. Cover plate and design ring can be easily changed/painted (in the color "
silver"
Available as accessories). Extension of the detection range by connection of slave devices. Targeted suppression of areas using enclosed lens mask.

This text is machine translated.