• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427374 Flush mount Ceiling-mount occupancy sensor 360 ° White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Design: Presence detectors
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Material quality: Thermoplastic
  • Design of surface: Matt
  • Colour: white
  • RAL number (similar): 9010
  • Transparent: Yes
  • Low-level detection/back field monitoring: Yes
  • Animal slope: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • DALI-2 certified: No.
  • Optimum mounting height 3 m.
  • Max. Range to one side: 12 m.
  • Max. Range: Front 5.5 m
  • Capturing field Diameter on floor: 24 m.
  • Angle of coverage vertical 76..152°
  • Horizontal coverage angle: 180..360°
  • Number of channels: 4
  • Min Switch-on time 60 seconds
  • Max. duty cycle 240 min
  • Min Depth of the device socket 24 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

24 m

Mounting type

Flush mount

Factory colour

White

Similar RAL

9010

Type

Occupancy Sensors

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159130 ESYLUX EP10427374 Flush mount Ceiling-mount occupancy sensor 360 ° White

User & Safety Instructions

User & Safety Instructions 3159130 ESYLUX EP10427374 Flush mount Ceiling-mount occupancy sensor 360 ° White

Description

Occupancy sensor with 360° detection range for ceiling mounting Range of up to 24 m in diameter at a recommended mounting height of 3 m. Automatic light control of DALI or DALI-2 operating devices at a constant brightness level depending on presence and daylight. Permanently stored factory program for immediate operation. Simple programming via remote control with blue mode technology or by adjustment elements. Integrated switch for setting via remote control or using adjustable controller - to avoid incorrect operation and as tamper protection. Suppression of interference sources by reduction of sensitivity by DIP switches. Additional button input per channel. Detector can be used as a full or semi-automatic system. Reduction of the light output after the end of the follow-up time as orientation light for corridors and passage ranges, adjustable between 10-50% . Integrated switch-off pre-warning. Standard design as flush-mounted device Surface or ceiling mounting with accessories. Cover plate and design ring can be easily changed/painted (silver available as accessory). Extension of the detection range by connection of slave devices. Targeted suppression of areas using enclosed lens mask.

This text is machine translated.