User & Safety Instructions 3135190 ESYLUX EP10427671 Flush mount Ceiling-mount occupancy sensor 360 ° Black
Description
KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 24 m in diameter with a recommended mounting height of 3 m for comfort applications. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Optimum with the " function Switch" Suitable for installation at high altitudes of up to 10 m, such as sports and warehouse buildings. Manual, temporary switching/dimming via user remote control. Communication objects (complete list of communication objects on www.esylux.com). - Constant light control or switching. - Heating, ventilation and air conditioning (HVAC). - Locking object for heating, ventilation and air conditioning (HVAC). - Light value output (2 bytes). - Status message. - Presence output (HVAC) HVAC. - Can be used as " Master" or " Slave" . - KNX button control for light channels. - Full or semi-automatic. - Orientation light 2 light values can be selected 10 % - 50 %. - Test mode. - Correction factor for room light. - Alarm output. Standard design as flush-mounted device - Sensitivity of sensor range 1 to 4. Surface or ceiling mounting with accessories possible. Cover plate and design ring can be easily changed/painted (in the color " silver" Available as accessories). Targeted suppression of areas using enclosed lens mask.
This text is machine translated.
Description
KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 24 m in diameter with a recommended mounting height of 3 m for comfort applications. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Optimum with the " function Switch" Suitable for installation at high altitudes of up to 10 m, such as sports and warehouse buildings. Manual, temporary switching/dimming via user remote control. Communication objects (complete list of communication objects on www.esylux.com). - Constant light control or switching. - Heating, ventilation and air conditioning (HVAC). - Locking object for heating, ventilation and air conditioning (HVAC). - Light value output (2 bytes). - Status message. - Presence output (HVAC) HVAC. - Can be used as " Master" or " Slave" . - KNX button control for light channels. - Full or semi-automatic. - Orientation light 2 light values can be selected 10 % - 50 %. - Test mode. - Correction factor for room light. - Alarm output. Standard design as flush-mounted device - Sensitivity of sensor range 1 to 4. Surface or ceiling mounting with accessories possible. Cover plate and design ring can be easily changed/painted (in the color " silver" Available as accessories). Targeted suppression of areas using enclosed lens mask.
This text is machine translated.
What kind of Motion Detectors are you looking for?