• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427664 Flush mount Ceiling-mount occupancy sensor 360 ° White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Wireless bidirectional: No
  • Design: Presence detectors
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour: white
  • RAL number (similar): 9010
  • Transparent: No.
  • With bus connection: Yes
  • Low-level detection/back field monitoring: No.
  • Operating mode switch: No.
  • Animal slope: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Switch-off delay, self-learning: No.
  • DALI-2 certified: No.
  • Optimum mounting height 3 m.
  • Max. Range to one side: 4 m.
  • Max. Range: Front 3 m
  • Capturing field Diameter on floor: 8 m.
  • Angle of coverage vertical 53..106°
  • Horizontal coverage angle: 180..360°
  • Number of channels: 3
  • Min Switch-on time 30 seconds
  • Max. duty cycle 720 min
  • Min Depth of the device socket 24 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

8 m

Mounting type

Flush mount

Factory colour

White

Similar RAL

9010

Type

Occupancy Sensors

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3159144 ESYLUX EP10427664 Flush mount Ceiling-mount occupancy sensor 360 ° White

User & Safety Instructions

User & Safety Instructions 3159144 ESYLUX EP10427664 Flush mount Ceiling-mount occupancy sensor 360 ° White

Description

KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 8 m in diameter with a recommended mounting height of 3 m. Integrated acoustic sensor for the optimum use in awkward and angled rooms. An additional recording of the ambient temperature, the relative air humidity and the VOCs when a limit value is exceeded can be released an acoustic warning. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Manual, temporary switching/dimming via user remote control. Communication objects (complete list of communication objects on www.esylux.com), constant light control or switching, heating, ventilation and air conditioning (HVAC), blocked object for heating, ventilation and air conditioning (HVAC), light output (2 bytes), status message, presence output (heating/ventilation climate) HVAC, usable as "
Master"
or "
Slave"
, KNX button control for light channels, full or semi-automatic, orientation light 2 light values selectable 10 % - 50 %, test mode, correction factor for room light. Standard design as flush-mounted device Surface or ceiling mounting with accessories possible. Targeted suppression of areas using enclosed lens mask.

This text is machine translated.