• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN AS20070102 EVN Lichttechnik LED recessed light LED (monochrome) Built-in LED 7 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting spot rotatable/swiveling, IP20

  • Power= 7 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

7 W

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Outside Ø

55 mm

IP20

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 200 x 85 x 130 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

85 mm

Height

130 mm

Length

200 mm

UKCA

yes

Description

Ceiling mounted light for various applications in indoor areas. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the operating device is installed in the lamp, there are no additional costs for this either. The spot can be rotated by 350° and swiveled on one side, with a swivel angle of 90°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.