• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L0600102 LED recessed light LED (monochrome) Built-in LED 7 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, swiveling

  • Power= 7 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

7 W

3000 K

Colour

Warm white

Protection screen

Textured

Radiation angle

20°

40°

Light features

Swivelling

Recess depth

57 mm

Outside Ø

85 mm

IP20

Factory colour

White

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

60 mm

UKCA

yes

Description

Swiveling ceiling mounted light fixture for various applications in the interior. Effect lighting, accentuated lighting and much more can be converted with this lamp. Since both the LED chip and the operating device are permanently installed in the lamp, no additional costs are incurred. The swivel angle is 30°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.