1/2
LED transformer
Constant voltage
(L x W x H) 110 x 35 x 25 mm
24 V DC
24 V
II
Outdoor
IP67
Open end cable
36 W
240 V
100 V
0.17 kg
0.1 W
0.1 up to 36 W
35 mm
25 mm
110 mm
40 °C
-20 °C
yes
Datasheet 2483679 EVN E6724036 LED transformer Constant voltage 36 W 24 V Outdoor 1 pc(s)
User & Safety Instructions 2483679 EVN E6724036 LED transformer Constant voltage 36 W 24 V Outdoor 1 pc(s)