• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN K12100 LED transformer Constant voltage 100 W 12 V Surge protection 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

12V/DC LED POWER SUPPLY

  • Constant voltage
  • 12 V

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 191 x 70 x 40 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V

Test mark

MM-Kennzeichnung

Protection class

I

LED driver features

Surge protection

IP67

Connection

Open end cable

Max. power

100 W

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.84 kg

Power (min.)

0.1 W

Power range

0.1 up to 100 W

Width

70 mm

Height

40 mm

Length

191 mm

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483741 EVN K12100 LED transformer Constant voltage 100 W 12 V Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483741 EVN K12100 LED transformer Constant voltage 100 W 12 V Surge protection 1 pc(s)

Description

The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 29cm on the primary side and 29cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor: 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.