1/3
LED transformer
Constant voltage
(L x W x H) 223 x 70 x 41 mm
12 V DC
12 V
MM-Kennzeichnung
I
not dimmable
Overvoltage
Surge protection
PFC circuit
Approved for use on furniture
Outdoor
IP67
Open end cable
150 W
240 V
100 V
0.93 kg
0.1 W
0.1 up to 150 W
70 mm
41 mm
223 mm
80 °C
-20 °C
yes
Datasheet 2483742 EVN K12150 LED transformer Constant voltage 150 W 12 V not dimmable, Overvoltage, Surge protection, PFC circuit, Approve
User & Safety Instructions 2483742 EVN K12150 LED transformer Constant voltage 150 W 12 V not dimmable, Overvoltage, Surge protection, PFC circuit, Approve