1/3
LED transformer
Constant voltage
(L x W x H) 186 x 64 x 40 mm
12 V DC
12 V
MM-Kennzeichnung
I
Surge protection
IP67
Open end cable
75 W
240 V
100 V
0.84 kg
0.1 W
0.1 up to 75 W
64 mm
40 mm
186 mm
80 °C
-20 °C
yes
Datasheet 2483740 EVN K12075 LED transformer Constant voltage 75 W 12 V Surge protection 1 pc(s)
User & Safety Instructions 2483740 EVN K12075 LED transformer Constant voltage 75 W 12 V Surge protection 1 pc(s)