• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN K24012 LED transformer Constant voltage 12 W 0 mA 24 V DC Surge protection 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

K24012

  • Constant voltage
  • 24 V DC
  • 0 mA

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 48 x 50 x 24 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Test mark

MM-Kennzeichnung

Max. output current

0 mA

Protection class

II

LED driver features

Surge protection

IP65

Connection

Open end cable

Max. power

12 W

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.1 kg

Power (min.)

0.1 W

Power range

0.1 up to 12 W

Width

50 mm

Height

24 mm

Length

48 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483746 EVN K24012 LED transformer Constant voltage 12 W 0 mA 24 V DC Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483746 EVN K24012 LED transformer Constant voltage 12 W 0 mA 24 V DC Surge protection 1 pc(s)

Description

The short-circuit-proof safety transformer can be mounted perfectly in switch boxes due to its small design, but can also be used in furniture construction, as THE MM marking is given. The power supply unit can also be used outdoors due to its higher degree of protection. The connecting cables have a length of 14cm on the primary side and 15cm on the secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.