1/3
LED transformer
Constant voltage
(L x W x H) 170 x 55 x 31 mm
12 V DC
12 V DC
MM-Kennzeichnung
I
Approved for use on furniture
PFC circuit
not dimmable
Outdoor
Surge protection
IP67
Open end cable
36 W
240 V
100 V
0.6 kg
0.1 W
0.1 up to 36 W
55 mm
31 mm
170 mm
50 °C
-20 °C
not relevant
Datasheet 2483739 EVN K12036 LED transformer Constant voltage 36 W 12 V DC Approved for use on furniture, PFC circuit, not dimmable, Outdo
User & Safety Instructions 2483739 EVN K12036 LED transformer Constant voltage 36 W 12 V DC Approved for use on furniture, PFC circuit, not dimmable, Outdo