• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 50896 HSS Metal twist drill bit set 8-piece DIN 3126 1/4" (6.3 mm) 1 Set

1/2
Product type
Metal twist drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 3126

Content

1 Set

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216013 Exact 50896 HSS Metal twist drill bit set 8-piece DIN 3126 1/4" (6.3 mm) 1 Set

Description

High-speed steel with 1/4" bit shank drive (DIN 3126).

Scope of delivery

  • Twist drill bit 2/2.5/3/4/5/6/8 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)