• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 56.1 l (L x W x H) 650 x 510 x 245 mm Orange 5822.O

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 58x44x22 cm mod. 5822 WS

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Internal dimensions 580 x 440 x 220 mm
  • Lid height 60 mm
  • Ground height 160 mm
  • Float drive up to 36.7 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 650 x 510 x 245 mm

Factory colour

Orange

Volume

56.1 l

Material

Polypropylene

Weight

8390 g

Width

510 mm

Height

245 mm

Length

650 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565350 Explorer Cases Outdoor case 56.1 l (L x W x H) 650 x 510 x 245 mm Orange 5822.O

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case. · Foam material · Lid foam
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)