Image similar
Piece
Serial continuity
+ 1 diode
Quick-connect
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
26
12
5.2 mm
2
4
Grey
0.5 A
500 mA
500 V
8 mm
10 mm
3211427
50 pc(s)
Yes
PTTB 2,5-DIO/UL-UR
(L x W x H) 68 x 5.2 x 47.5 mm
5.2 mm
47.5 mm
68 mm
V0
PA
PA
yes
Datasheet 566435 Feed-through terminal block PTTB 2,5-DIO/UL-UR 3211427 Phoenix Contact
User & Safety Instructions 566435 Feed-through terminal block PTTB 2,5-DIO/UL-UR 3211427 Phoenix Contact
€ 429.97*
The necessary accessories are required to use the article as described.