• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 8086641 MS2-LFR-M5-D6-AR-BAR-C-M-B Enclosure material PA Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

MS2-LFR-M5-D6-AR-BAR-C-M-B

Product type

Filter regulator

Enclosure material

PA

Connection

M5

Max. operating pressure

10 bar

Manufacturer part #

8086641

Size

2

Operating pressure (min.)

1 bar

Sealant

NBR

Weight

46.8 g

Media temperature (range)

-5 up to 50 °C

Max. media temperature

50 °C

Media temperature (min.)

-5 °C

Medium

Inert gases

QNn value

140 l/min

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803217 FESTO Filter regulator 8086641 MS2-LFR-M5-D6-AR-BAR-C-M-B Enclosure material PA Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803217 FESTO Filter regulator 8086641 MS2-LFR-M5-D6-AR-BAR-C-M-B Enclosure material PA Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)