


According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS4-LRB-1/4-D5-AS
Pressure regulator
Aluminium (die-cast)
G 1/4
1900 l/min
14 bar
Pressure control valve MS420LRB-1/4-D5-AS for battery installation, maximum output pressure 4 bar, with pressure gauge, lockable control head, connection P2 on the back side. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = (* directly actuated diaphragm control valve, * with continuous pressure supply)
529473
4
0.8 bar
NBR
222 g
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
4 bar
0.3 bar
+60 °C
-10 °C
Direct action
not relevant
Datasheet 1937300 FESTO Pressure regulator 529473 MS4-LRB-1/4-D5-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937300 FESTO Pressure regulator 529473 MS4-LRB-1/4-D5-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)