• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure regulator 529477 MS4-LRB-1/4-D6-A8-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure regulator MS4-LRB-1/4-D6-A8-AS

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Directly actuated diaphragm control valve,, with continuous pressure supply
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type

MS4-LRB-1/4-D6-A8-AS

Product type

Pressure regulator

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. flow

1700 l/min

Max. operating pressure

14 bar

Type

Pressure control valve MS420LRB-1/4-D6-A8-AS for battery installation, maximum output pressure of 7 bar, with Adapter G1/8 for pressure gauges according to EN 837, connection P2 on the back side. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position=any, constructive design = (* directly actuated diaphragm control valve, * with continuous pressure supply)

Manufacturer part #

529477

Size

4

Operating pressure (min.)

0.8 bar

Sealant

NBR

Weight

222 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Control pressure (max.)

7 bar

Control pressure (min.)

0.3 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937302 FESTO Pressure regulator 529477 MS4-LRB-1/4-D6-A8-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937302 FESTO Pressure regulator 529477 MS4-LRB-1/4-D6-A8-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)