• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure regulator 564888 MS12-LR-G-PE6 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure regulator MS12-LR-G-PE6

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pilot operated diaphragm control valve
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Type

MS12-LR-G-PE6

Product type

Pressure regulator

Operating voltage

24 V

Enclosure material

Aluminium (die-cast)

Connection

Connector plate

Max. flow

21000 l/min

Max. operating pressure

8 bar

Type

Pressure control valve MS 12-LR-G-PE 6 for pressure regulation in pneumatic control circuits. Size = 12, series = MS, mounting position=any, constructive design = pilot operated diaphragm control valve, control function = (* output pressure constant, * with pre-compensation, * with secondary ventilation, * with reverse current behavior)

Manufacturer part #

564888

Size

12

Operating pressure (min.)

1.15 bar

Sealant

NBR

Weight

4000 g

Media temperature (range)

-10 up to +50 °C

Max. media temperature

+50 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

IP65

Control pressure (max.)

6 bar

Control pressure (min.)

0.15 bar

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937343 FESTO Pressure regulator 564888 MS12-LR-G-PE6 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937343 FESTO Pressure regulator 564888 MS12-LR-G-PE6 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)