User & Safety Instructions 2474746 Finder 14.81.8.230.0000 TDR DIN rail 230 V AC
Description
Staircase automatic light, for DIN rail, 17.5 mm wide, 1 NO contact for 16 A / 250 V AC, contact material AgSnO2, 2 functions: Time range 0.5 to 20 min, service function. (If the button is pressed for more than 5 seconds, the output contact closes for 60 minutes. Switches in voltage zero crossing, suitable for L- and N-switching, lamp loads: Incandescent and halogen lamps 3000 W, energy-saving lamps 600 W, LED (230 V AC) 600 W, NV-halogen lamps or LED with EVG 600 W, NV-halogen lamps or LED with KVG 1500 W, fluorescent lamps with EVG 1500 W, fluorescent lamps with KVG 1000 W, connection voltage: 230 VAC. All connections are arranged below
This text is machine translated.
Description
Staircase automatic light, for DIN rail, 17.5 mm wide, 1 NO contact for 16 A / 250 V AC, contact material AgSnO2, 2 functions: Time range 0.5 to 20 min, service function. (If the button is pressed for more than 5 seconds, the output contact closes for 60 minutes. Switches in voltage zero crossing, suitable for L- and N-switching, lamp loads: Incandescent and halogen lamps 3000 W, energy-saving lamps 600 W, LED (230 V AC) 600 W, NV-halogen lamps or LED with EVG 600 W, NV-halogen lamps or LED with KVG 1500 W, fluorescent lamps with EVG 1500 W, fluorescent lamps with KVG 1000 W, connection voltage: 230 VAC. All connections are arranged below
This text is machine translated.
What kind of Staircase Lighting Switches are you looking for?