• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Ice scraper/brush (W x H) 260 mm x 63 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Spare part X-series auto snow brush spare part, for X-series and Plus

  • Replacement snow brush for the car
  • Always ready for use on snow and ice

Technical specifications

Dim

(W x H) 260 mm x 63 mm

Product type

Ice scraper/brush

Content

1 pc(s)

Width

260 mm

Height

63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757784 Fiskars Ice scraper/brush (W x H) 260 mm x 63 mm

Description

Extend the life of your Fiskars winter tools with this replacement brush head. It is compatible with the X-series (1078492, 1078493) and Plus (1078494, 1078495) car snow brushes.

The optimized two-zone bristles guarantee efficient and at the same time protective snow removal. The high-quality, weather-resistant materials ensure reliable performance, season-by-season.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)