• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR TG298 IR camera -25 up to +1080 °C 320 x 240 Pixel MSX®

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spot thermal imaging camera for high temperatures (up to 1080 °C) with bullseye laser pointer

  • Thermal imaging camera
  • Temperature reading range -25 up to +1080 °C
  • 320 x 240 Pixel Bolometer matrix

Technical specifications

  • Spectral range: 7.5 – 14 µm
Type

TG298

Product type

IR camera

Bolometer array

320 x 240 Pixel

Interfaces

USB C®

Temperature reading range (max.)

+1080 °C

Colour schemes

6

Temperature reading range (min.)

-25 °C

Display resolution

320 x 240 Pixel

Temperature reading range

-25 up to +1080 °C

Min. focusing distance

26 cm

Connection

USB

Features

MSX®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3404523 FLIR TG298 IR camera -25 up to +1080 °C 320 x 240 Pixel MSX®

User & Safety Instructions

User & Safety Instructions 3404523 FLIR TG298 IR camera -25 up to +1080 °C 320 x 240 Pixel MSX®

Description

Detect problems faster with the help of the FLIR-patented MSX-picture improvement, which shows additional details in the infrared picture and thus helps in troubleshooting.

Main applications:
Inspection of electrical, mechanical and car systems
Monitor equipment for signs of wear before failure occurs
Ensure energy efficiency in building inspections
Conduct process manufacturing and quality assurance tests for high temperature applications from a safe distance

This text is machine translated.

Features

  • Measure temperatures accurately up to 1080 degrees Celsius (1976 degrees Fahrenheit) with a measuring ratio of 30 to 1 and an integrated bullseye laser pointer

Scope of delivery

  • FLIR TG298
  • Wrist strap with safety strap
  • Bag
  • USB type C cable
  • Printed documents

Hints

IR thermometer
Contact-free temperature measurement
Infrared IR thermometer
Spot thermal image camera
Status monitoring
Non-contact temperature logging
High temperature
Industrial IR thermometer
IR Thermometer
Non-contact temperature measurement
Imaging IR thermometer
Spot thermal camera
Condition monitoring
Non-contact temperature logging
High temperature
Industrial IR thermometer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,074.99*

More interesting products

(*All information is plus legal VAT)