• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam BP4 BP4 Wi-Fi IP CCTV camera 2560 x 1440 p

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;2560 x 1440 p;FoscamBP4;BP4Outdoors

  • High-resolution 2K video by day and night
  • PIR detection of persons
  • Rechargeable battery and solar operation
  • Night view in color
  • Two-way audio with built-in microphone and speaker
  • Integrated 2-part headlights and IR-LED
  • IP66 Water resistant
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Headlight color temperature 6500K
  • Sensor type: High-resolution color CMOS sensor
  • Screen resolution 4.0 megapixel (2560 x 1440)
  • Min Illumination 0 lux (with IR lamp)
  • Image compression: H.264
  • Resolution 2 K (2560 x 1440) 20 image/s, VGA (640 x 360)
  • Digital Zoom: 20-fold digital zoom
  • Siren: Supports a maximum of 110 dB alarm siren
  • PIR detection range: Adjustable up to 8 m (26.2 ft)
  • PIR detection angle: 110° horizontal
  • Battery: 10000 mAh rechargeable battery (battery life varies according to settings, usage and temperature)
  • 5 W solar module
  • DC power supply: DC 5V/2A USB power supply (not included)
  • Operating temperature -20 °C to 60 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

White spotlight

Solar panel

2-way communication

Speaker

Microphone

Sounder

Battery-powered

Identity recognition

Camera type

Bullet camera

Power supply

Rechargeable battery

Solar cell

PSU, optional

Resolution (max.)

2560 x 1440 p

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

3,3 mm

Max. viewing angle hor.

89°

Vertical viewing angle

104°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Light sensitivity (+ IR)

0 lx

IR range (max.)

10 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

67 mm

Height

67 mm

Depth

203 mm

Dim

(W x H x D) 67 x 67 x 203 mm

Weight

690 g

F-numbers

F2.0

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3387299 Foscam BP4 BP4 Wi-Fi IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 3387299 Foscam BP4 BP4 Wi-Fi IP CCTV camera 2560 x 1440 p

Description

The battery-operated Foscam BP4 camera delivers pin-sharp images with a resolution of up to 2560 x 1440 pixels at 20 frames per second.

It increases the precision and detail of the safety shots, making it easier to identify and record important information.

In addition to the basic functions, such as motion detection, the Foscam B4 also offers a PIR person recognition, which is able to differentiate persons from other moving objects and sends an alarm, in order to enable a quick response and to prevent unauthorized access.

If an intruder is detected, the spotlight is activated and an alarm tone is sounded to scare off potential thieves. The spotlight can also be activated manually.

With two built-in IR LED spotlights, the Foscam BP4 offers night vision range of up to 10 meters. Lively color pictures are also possible in the dark.

With a rechargeable battery and solar panel the camera is always ready to use. With a powerful 10,000 mAh rechargeable battery (4x 18650 batteries included) and the Foscam solar panel, the BP4 is completely wireless and independent of sockets. A solar-powered system provides maximum flexibility.

The Foscam BP4 is equipped with an integrated microphone and a loudspeaker, supporting two-way audio in real time. This allows you to communicate with your guests and turn off unwanted guests, regardless of location.

The Foscam Mobile APP is the ideal solution, with which you can watch live transmissions, talk and listen via the battery-operated camera, receive immediate warnings on the Smartphone and much more. The Foscam PC APP is a video management software (VMS) with an intuitive user interface, which enables to store, find, view and manage videos on the computer, laptop.

The camera can be placed where it receives a good WLAN signal. Since no power socket or an extension cable is required, the camera can be used flexibly.

The Foscam BP4 is protected to IP66 and withstands extreme weather conditions. Whether at front door, garage or in storage - this camera works reliably at temperatures from -20 °C to 60 °C.

The recordings can also be stored locally on a micro-SD card (up to 256 GB).

This WLAN surveillance camera supports Alexa & Google Assistant.

This text is machine translated.

Features

  • Stream: Dual stream
  • Mirror image: Rotate and mirror
  • Infrared mode: Automatic / color night / night vision
  • Night vision: With 2 headlights and IR-LED, night vision range up to 10 m.
  • Input/output: Full duplex two-way audio
  • Siren: Supports a maximum of 110 dB alarm siren
  • WLAN-SECURITY WPA, WPA2
  • Remote access P2P
  • NETWORK PROTOCOL: IP, TCP, UDP
  • System requirements for Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam-APP), iOS (Foscam-APP)
  • Smart alarm: PIR detection/identity recognition
  • Storage: Supports max. 256 GB micro-SD card, Foscam-cloud memory
  • Data protection lock: Yes
  • Alexa, Google home support.

Scope of delivery

  • Foscam BP4 camera
  • Solar panel
  • Type-C USB cable
  • Hole pattern
  • Camera mounting bracket
  • Set of screws
  • Solar mounting bracket
  • Quick start guide
  • Warning sticker.

Hints

Memory card and power supply not included in delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)