• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam D8T white D8T white Wireless, Corded IP CCTV camera 3840 x 2160 p

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wireless, Corded IP-Dome camera;3840 x 2160 p;FoscamD8T white;D8T whiteOutdoors

  • 8 MP 4K Ultra HD resolution (3840 × 2160) for razor-sharp video surveillance
  • Efficient H.264 / H.265 video compression for reduced bandwidth and memory requirements
  • Motorised PTZ-function with 350° pan and 70° tilt range
  • KI-supported person and vehicle detection with intelligent alarm
  • Up to 20 meters IR-night vision with 8 powerful infrared LEDs
  • Dual-band WLAN with 2.4 GHz and 5 GHz, WiFi 6
  • 2-way audio (full duplex) with integrated microphone and speakers
  • Integrated 110 dB alarm siren for active deterrent
  • MicroSD card slot up to 512 GB for local video recording
  • WDR technology for optimized image display in case of backlight
  • Alexa and Google home compatibility for Smart home integration
  • IK10 certified, vandalism-proof dome housing
  • IP66 weather-proof for permanent use outdoors

Technical specifications

  • Sensor
  • Sensor type: High-resolution color CMOS sensor
  • Display resolution 8.0 mega pixel (3840 × 2160)
  • Minimum illumination of 0 Lux (with IR illuminator)
  • Lens
  • Lens type: F:3.9 mm; F1.6
  • Angle of view: Diagonal: 106°; horizontal: 89°; vertical: 47°
  • Video
  • Image compression: H.264 / H. 264
  • Resolution 4K (3840 x 2160) 2 M/25 fps, 1080P (1920 x 1080) 1 M/25 fps, 720P (1280 x 720) 1 M/15 fps
  • Dual stream
  • Image setting: Hue, brightness, contrast, saturation and sharpness can be set
  • Image rotation: Flip and mirror
  • Swivel/tilt angle: Pan: 350° / tilt: 70°
  • Night mode: Manual and automatic
  • Night vision: With 8 IR-LEDs, range up to 20 m.
  • Audio
  • Input / output: Integrated microphone and speaker,
  • Full-duplex two-way audio
  • Audio compression PCM/AAC
  • Siren: Supports maximum 110 dB alarm siren
  • Network
  • Ethernet 1 x 10/100 Mbps RJ45 port
  • WLAN standard: 2.4 GHz and 5 GHz dual band, IEEE802.11a/b/g/n/ac/ax
  • Wi-Fi setup: Bluetooth connection and QR code
  • Remote access P2P
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
  • Current
  • POWER SUPPLY DC 12 V / 2 A
  • Power consumption 16.8 W (max.)
  • General
  • Operating temperature: -20°C to 50°C (-4°F to 122°F)
  • Operating humidity: 10% to 80% non-condensing
  • Storage temperature: -20°C to 60°C (-4°F to 140°F)
  • Storage humidity: 0% to 90% non-condensing
Product type

CCTV camera

CCTV features

Pan-tilt function

Camera type

Dome camera

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

Focal length

3,9 mm

Max. viewing angle hor.

89°

Vertical viewing angle

47°

Vertical viewing angle

106°

Transfer type

Wireless

Corded

IR range (max.)

20 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Height

121 mm

(Ø)

134 mm

Dim

(Ø x H) 134 mm x 121 mm

Weight

655 g

F-numbers

F1.6

Factory colour

White

IP66

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3741960 Foscam D8T white D8T white Wireless, Corded IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3741960 Foscam D8T white D8T white Wireless, Corded IP CCTV camera 3840 x 2160 p

Description

The Foscam D8T 4K 8 MP WLAN IP camera is a powerful outdoor surveillance camera with the latest WiFi 6 technology, intelligent AI detection and 4K ultra HD resolution.

Thanks to 350° swivel range and 70° tilt, it reliably covers large areas such as driveways, gardens, courtyards and company premises. The combination of dual band 2.4 GHz and 5 GHz WLAN, IP66 weather protection and built-in siren provides maximum security in the private and commercial sector.
The 8 megapixel 4K Ultra HD resolution (3840 x 2160) delivers pin-sharp images with high detail accuracy. Even the small details like faces or number plates remain clear. The high performance CMOS sensor in combination with WDR technology optimizes contrast in low light conditions.
With the integrated AI-supported person and vehicle recognition relevant movements are precisely identified. False alarms due to animals or environmental movements are reduced. Notifications are done in real time via email, FTP or via the Foscam APP.
The 350° pan and 70° tilt function enable flexible all-round monitoring. Large areas can be monitored with only one camera, WAS reduces the effort required for installation.
Thanks to WiFi 6 with 2.4 GHz and 5 GHz dual band support the camera ensures a stable, fast and interference-free connection. Alternatively, a 10/100 Mbps RJ45 LAN connection is available.
The integrated infrared night vision with 8 IR-LEDs enables a visibility of up to 20 meters in complete darkness. The automatic and manual night mode provides for a constant monitoring quality around the clock.
With the full-duplex two-way audio (integrated microphone and loudspeaker) a direct communication is possible. The camera also has an integrated 110 dB alarm siren to actively scare off unwanted people.
For storage the Foscam D8T supports microSD cards up to 512 GB, FTP storage as well as Foscam cloud. The P2P function enables quick remote access via iOS, Android, Windows or MacOS.
The camera is Alexa and Google home compatible and can be integrated into existing Smart home systems.
The IP66-certification and IK10 protection class guarantees resistance against dust, rain and vandalism. Use is possible at temperatures from -20°C to 50°C.


Functions
Motion detection: Alarm via E-mail, FTP and Foscam APP upon event
Person recognition: Alarm via e-mail, FTP and Foscam APP in case of event
Vehicle recognition: Alarm via e-mail, FTP and Foscam APP at event
User accounts: Three user roles
WDR: Improved picture clarity in complex scenarios
Zoom 20X digital zoom
Memory Max. 512 GB MicroSD card,
FTP and Foscam cloud
Voice wizard: Supports Alexa and Google home

This text is machine translated.

Scope of delivery

  • Foscam D8T WLAN dome surveillance camera (white)
  • Power supply unit
  • WLAN-antenna
  • Network cable
  • Quick guide
  • Mounting template
  • Waterproof connection cover
  • Set of screws

System requirements

  • System requirements for Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)