• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam FOSCAM - SD8P W -UEberwachungskamera IP LAN WLAN außen SD8P Wi-Fi IP CCTV camera 3840 x 2160 p

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;FoscamFOSCAM - SD8P W -UEberwachungskamera IP LAN WLAN außen;SD8POutdoors

  • 8 megapixel 4K resolution
  • 4-fold optical Zoom
  • 2.4 GHz / 5 GHz dual band WLAN
  • Automatic tracking of people
  • Two-way audio with noise suppression
  • Integrated spotlight and an acoustic siren
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Screen resolution 8 megapixels (3840 x 2160)
  • Minimum illumination: 0 Lux (with IR Illuminator)
  • Lens type: For 3.3 mm-10.2 mm
  • Viewing angle: Diagonal: 47.6°-111.3°; horizontal: 42.7°-95.5°; vertical: 23°-51.1°
  • Image compression: H.264+/H.264
  • Max. Frame rate 25 fps (8 MP), adjustable downward
  • Resolution 4K (3840 x 2160), 2 M/25 fps, 1080P (1920 x 1080), 1 M/25 fps, 720P (1280 x 720),1 M/15 fps
  • Swivel/tilt angle: Tilt 355°, tilt: 90°
  • Night vision: Visibility at night: 50 meters with 4 IR LEDs + 2 lights
  • Ethernet: One 10/100Mbps RJ45 port
  • WLAN standard: 2.4 GHz / 5 GHz dual band, IEEE 802.11b/g/n/ac
  • Spotlight: Colour temperature 6500 K
  • POWER SUPPLY DC 12 V/2.0 A.
  • Power consumption 20 W (max.)
  • Operating temperature -20 °C - 50°
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Optical zoom

Pan-tilt function

White spotlight

Sounder

2-way communication

Speaker

Microphone

Identity recognition

Vehicle recognition

Show more
Camera type

Rotatable/tilting camera

Power supply

PSU

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

3,3 - 10,2 mm

Max. viewing angle hor.

95.5°

Vertical viewing angle

51.1°

Vertical viewing angle

113.3°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Light sensitivity (+ IR)

0 lx

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

119 mm

Height

172 mm

Depth

95 mm

Dim

(W x H x D) 119 x 172 x 95 mm

Weight

1050 g

F-numbers

F1.6-3.1

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312238 Foscam FOSCAM - SD8P W -UEberwachungskamera IP LAN WLAN außen SD8P Wi-Fi IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3312238 Foscam FOSCAM - SD8P W -UEberwachungskamera IP LAN WLAN außen SD8P Wi-Fi IP CCTV camera 3840 x 2160 p

Description

The Foscam SD8P is a high-resolution 8 MP WLAN surveillance camera with 4-fold optical Zoom for security surveillance in indoor and outdoor areas.
The Foscam SD8EP's 8 megapixel UHD video quality delivers pin-sharp, detail-rich images. The high 4K resolution captures every detail, WAS is especially important for the detection of people and objects. The High Dynamic Range (HDR) technology improves the image quality under difficult lighting conditions and ensures that the images are always clear and precise.
With the 4-fold optical Zoom of the Foscam SD8EP, far-away objects can be viewed more closely without loss of quality. This is especially useful for detecting long-distance details or for an overview of a larger area
Equipped with four highly efficient infrared LEDs, the camera delivers clear pictures independent of the light conditions. The advanced night vision technology of this camera gives an effective range of up to 50 meters, even in complete darkness.
The Foscam SD8P PTZ surveillance camera has a swivel range of 355° and a tilt range of 90° and thus offers very extensive coverage.
The camera can track moving people automatically and thus enables a continuous monitoring. With the Foscam SD8P, advanced algorithms are used to differentiate between people and vehicles. This intelligent detection minimizes false alarms and ensures that only relevant alarms are sent. If the surveillance camera recognizes any human movement, it automatically follows the moving person. This ensures that the person always stays in the picture. As soon as the person disappears from the field of view, the camera returns to its default position, in order to continue to monitor the most important area.
An alarm siren and two powerful headlights are integrated in the camera. They are activated as soon as the camera detects motion, whereby unauthorized persons can be deterred or warned. The loud alarm and the bright shining light immediately alert you to unusual activities.
The security camera is equipped with a high-quality microphone and loudspeaker, which enable an optimum communication in both directions. Thanks to the built-in noise suppression, you can easily talk to and listen to people near the camera. This feature is especially useful for communicating with visitors or for keeping unwanted people away.
If the camera detects motion or an unusual noise, you will receive immediate push notifications via e-mail, Foscam APP or FTP server.
The Foscam SD8P surveillance camera supports a dual band WLAN, which enables a connection with both 2.4 GHz and with 5 GHz networks. This reduces connection time and simplifies the setup process. The connection with a 5 GHz network improves the connection quality and prevents signal interferences.
The camera supports micro-SD cards with a capacity of up to 256 GB as well as the cloud storage solution by Foscam, which enables a flexible and secure storage of the recordings.
The Foscam SD8P is compatible with Alexa and Google home and can be controlled via voice commands, WAS makes it easy to integrate into your Smart home system.
The robust housing of the IP66-certified camera offers reliable protection against dust and water. This makes the camera ideal for outdoor use and it can also be used in extreme weather conditions.

This text is machine translated.

Features

  • Intelligent detection of persons and vehicles
  • HDR (High Dynamic Range)
  • Immediate push notifications via e-mail, Foscam APP or FTP server
  • Simple remote control and monitoring via the Foscam APP and Foscam video management software
  • Sensor type: High-resolution CMOS color sensor
  • Stream: Dual stream
  • Image adjustment: Hue, brightness, contrast, saturation and sharpness are adjustable
  • Mirror image: Rotate and mirror
  • Infrared mode: Automatic and manual
  • Input / output: Built-in microphone and speaker, supports full duplex 2-way audio
  • Audio compression PCM/AAC
  • Siren: Supports a maximum of 120 dB alarm siren
  • Remote access P2P
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
  • Automatic tracking: Yes
  • Motion detection: Alarm via e-mail, FTP and Foscam APP upon event recognition
  • Noise detection: Alarm via e-mail, FTP and Foscam APP upon event detection
  • Person recognition: Alarm via e-mail, FTP and Foscam APP with event recognition
  • Vehicle recognition: Alarm via e-mail, FTP and Foscam APP upon event detection
  • User accounts: User role at three levels
  • HDR: Improved picture clarity in complex scenarios
  • Zoom: 4-fold optical Zoom
  • Memory: Supports max. 256 GB micro SD-card, local and FTP-memory, Foscam cloud-memory
  • Alexa, Google home support
  • Water-tightness IP66.

Scope of delivery

  • Foscam SD8P 8 MP WLAN PTZ dome surveillance camera (white)
  • WLAN-antenna
  • Power supply unit
  • Mounting plate
  • Quick start guide
  • Positioning stickers
  • Network cable
  • Screw
  • Fixed spanner
  • Waterproof case for network connection
  • Warning sticker.

Hints

Memory card not included

System requirements

  • Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)