1/5


CCTV camera
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
White spotlight
Sounder
ONVIF support
Identity recognition
Vehicle recognition
Show moreBullet camera
3840 x 2160 p
CMOS
Alexa
Google Home
Manufacturer-specific
4,3 mm
90.1°
46.2°
108.5°
Yes
LAN
0 lx
20 m
Outdoors
66 mm
66 mm
170 mm
(W x H x D) 66 x 66 x 170 mm
342 g
1.6
Black
IP66
IP
yes
Datasheet 2894442 Foscam V8EP (black) LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions 2894442 Foscam V8EP (black) LAN IP CCTV camera 3840 x 2160 p
The necessary accessories are required to use the article as described.