• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam W5EP white W5EP white LAN IP CCTV camera

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LAN IP-Dome camera;FoscamW5EP white;W5EP whiteOutdoors

  • High-resolution 5 MP video by day and night
  • PoE Power
  • Intelligent detection of persons and vehicles
  • P2P-function for easy remote access
  • Red-blue warning lights and 100dB alarm siren for deterrence
  • Built-in LED and Infrared spotlights
  • Night vision range up to 20 m
  • Two-way audio with built-in microphone and speaker
  • Supports SD cards with up to 256 GB for storing the video
  • IP66 Water resistant
  • Supports Alexa & Google assistant
  • This text is machine translated.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Alarm sensors

Vehicle recognition

Motion detector

IR LEDs

Speaker

Microphone

Identity recognition

PoE IEEE 802.3af

Sounder

White spotlight

Show more
Camera type

Dome camera

Power supply

12 V / DC

PoE (Power over Ethernet)

Alexa

Google Home

Focal length

3 mm

App compatibility

Yes

Transfer type

LAN

IR range (max.)

20 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Height

95 mm

(Ø)

105 mm

Dim

(Ø x H) 105 mm x 95 mm

Weight

440 g

Factory colour

White

IP66

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3553318 Foscam W5EP white W5EP white LAN IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3553318 Foscam W5EP white W5EP white LAN IP CCTV camera

Description

Scope of delivery

  • Foscam W5EP surveillance camera (white)
  • Network cable
  • Set of screws
  • Quick guide
  • Mounting template
  • Waterproof connection
  • Video surveillance stickers
  • Tweezers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)