• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam X5 fscx5w Wi-Fi IP CCTV camera 2592 x 1944 p

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 72.99
-26 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2592 x 1944 p;FoscamX5;fscx5wIndoors

  • 5 megapixel 2592 × 1944 resolutionPan and tilt functionP2P function
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Angle of view: Diagonal 89°Pan/tilt angle: Horizontal 350° & vertical 70°Image compression: H.264/H.264 Frame rate: Max 15 fps (5 MP), adjustable down RESOLUTION: 5 MP, 1080P, 720P, VGA Infrared mode: 4 pcs SMD-IR-LEDs Audio compression: PCM / AAC Power supply: Micro USB 5 V/1.5 A or 5 V / 2 A. Power consumption 7.5 Watt (max.) Operating temperature: -10 °C ~ 50 °COperating Humidity: 20% ~ 85% non-condensing
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Pan-tilt function

Identity recognition

ONVIF support

Camera type

Rotatable/tilting camera

Resolution (max.)

2592 x 1944 p

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

3,6 mm

Max. viewing angle hor.

71°

Vertical viewing angle

52°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Light sensitivity (+ IR)

0 lx

IR range (max.)

8 m

Used at

Indoors

Type

microSD card (up to 128 GB)

Width

76 mm

Height

114 mm

Depth

83 mm

Dim

(W x H x D) 76 x 114 x 83 mm

Weight

206 g

F-numbers

F 2.4

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2575644 Foscam X5 fscx5w Wi-Fi IP CCTV camera 2592 x 1944 p

User & Safety Instructions

User & Safety Instructions 2575644 Foscam X5 fscx5w Wi-Fi IP CCTV camera 2592 x 1944 p

Description

The Foscam X5 surveillance camera with a resolution of 5 megapixels (2592 × 1944) records pin-sharp and clear pictures.With the pan/tilt surveillance camera, you can capture a 360° panoramic view. The lens with a viewing angle of 89° and a horizontal rotation range of 350° and a vertical rotation range of 70° enables an almost complete coverage.The wireless camera supports two-way audio communication thanks to the built-in microphone and speaker.In addition to motion and noise detection, the Foscam X5 uses new intelligent human activity detection technology to detect human activity, reducing or eliminating false alarms caused by flying insects, moving pets, or other objects. They are only alerted in the most important moments.The camera is equipped with powerful SMD IR LEDs and offers a clear night vision of up to 8 m.This camera supports the P2P function. With P2P technology for easy access, no complicated port forwarding settings are required. To connect to your smartphone, you simply need to scan the QR code on the bottom of the camera in the Foscam APP or enter the UID in the VMS software to enable remote access.Foscam offers a smart phone app for Android and iPhone users. Install the Foscam app called Foscam in the app store and Google Play for iOS and Android devices, then you can use your camera anywhere and anytime on your smart mobile device.Via the integrated MicroSD card slot, videos or photos can also be stored on the MicroSD card (up to 128 GB).The camera is compatible with Alexa and Google Assistant and you can play videos from the WLAN camera via voice control.

This text is machine translated.

Features

  • Sensor: High resolution CMOS color sensor Lens type: Glass lens Stream: Dual streamImage adjustment: Hue, brightness, contrast, saturation and sharpness are adjustableFlip image: Flip and flip Night mode: Automatic modes Input/output: Two-way audio, integrated microphone and speaker Ethernet: Yes WI-FI SECURITY: WPA, WPA2 Remote access: P2P Wi-Fi Configuration Mode: Supports scanning QR codes Network protocol: IP, TCP, UDP, DHCP, RTSP, ONVIF Operating System: Microsoft Windows XP,7,8,10; Mac OS; iOS; Android Motion detection: Push message to mobile phone and push stream to cloud Tone detection: Push message to mobile phone and push stream to cloud People detection: Push message to mobile phone and push stream to cloud Privacy protection: Yes User accounts: Three levels of the user role Reset: Reset button is available Free Foscam APP for iOS and AndroidSupports 128 GB Micro SD-card memoryAmazon Alexa and Google Assistant.

Scope of delivery

  • Foscam X5 surveillance camera
  • Mounting plate
  • AC adapter
  • USB power cable
  • Quick setup guide
  • Network cable
  • Extension screws.

Hints

Memory card not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)