• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam X5 X5 (black) Wi-Fi IP CCTV camera 2592 x 1944 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2592 x 1944 p;FoscamX5;X5 (black)Indoors

  • 5 megapixel 2592 × 1944 resolution
  • H.265/H.264 video compression
  • Pan and tilt motion
  • 2.4 GHz WLAN camera
  • Diagonal viewpoint of 89°
  • Night vision up to 8 meters
  • P2P-function
  • Two-way audio
  • Free Foscam APP for iOS and Android
  • Supports motion and sound detection, person recognition
  • Supports WPA and WPA2 encryption
  • Supports 256 GB micro SD-card memory
  • Compatible with Amazon Alexa and Google Assistant
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Sensor: High-resolution CMOS color sensor
  • 5 MP 2592 × 1944 resolution
  • Min Illumination intensity:0 lux (with IR illumination)
  • Lens type: Glass lens
  • Angle of view: Diagonal: 100°, horizontal: 77.8°, vertical: 58°
  • Image compression: H.265/H.264
  • Image repetition rate 5 MP (2560 x 1920) 15 fps, 1080P (1600 x 1200) 25 fps, 720P (1024 x 768) 25 fps
  • RESOLUTION 5 MP, 1080P, 720P, VGA
  • Stream: Dual stream
  • Image adjustment: Hue, brightness, contrast, saturation and sharpness are adjustable.
  • Swivel/tilt angle: Horizontal: 350° & vertical: 70°
  • Flip Image: Rotate and Mirror
  • Infrared mode: 4 pieces SMD-IR-LEDs
  • Night mode: Automatic or manual
  • Visibility at night: 8 m
  • Input / output: Two-way audio, integrated microphone and speaker
  • Audio compression: PCM/AAC
  • Siren: Support for an alarm siren up to 100 dB
  • Ethernet: Yes
  • WLAN standard: IEEE 802.11b/g/n
  • Data rate: IEEE 802.11b: 11 Mbps (Max), IEEE802.11g: 54 Mbps (Max), IEEE802.11n: 150 Mbps (Max)
  • WLAN SECURITY WPA, WPA2
  • Remote access P2P
  • Wi-Fi Configuration: Supports scanning QR codes
  • Network protocol: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
  • Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
  • Motion detection: Push message to mobile phone and push stream to cloud
  • Sound detection: Push message to mobile phone and push stream to cloud
  • People detection: Push message to mobile phone and push stream to cloud
  • Privacy protection: Yes
  • User accounts: Three levels of the user role
  • Reset: Reset button is available
  • Zoom: 20X digital Zoom function
  • POWER SUPPLY USB C 5V/1.0A
  • Power consumption: 7.5 watts (max.)
  • OPERATING TEMPERATURE -10°C~ 50°C (14°F ~ 122°F)
  • Operating humidity: 20% ~ 85% non-condensing
  • STORAGE TEMPERATURE: -20°C ~ 60°C (-4°F ~ 140°F)
  • Storage humidity: 0% ~ 90% non-condensing
Product type

CCTV camera

CCTV features

Pan-tilt function

Motion detector

Camera type

Rotatable/tilting camera

Power supply

USB-C®

Resolution (max.)

2592 x 1944 p

Sensor type

CMOS

Alexa

Google Home

Focal length

3,6 mm

Viewing angle

100° diagonal, 77.8° horizontal, 58° vertical

Max. viewing angle hor.

77.8°

Vertical viewing angle

58°

Vertical viewing angle

100°

App compatibility

Yes

Transfer type

Wi-Fi

Light sensitivity (+ IR)

0 lx

IR range (max.)

8 m

Used at

Indoors

Type

microSD card (up to 256 GB)

Width

76 mm

Height

114 mm

Depth

83 mm

Dim

(W x H x D) 76 x 114 x 83 mm

Weight

186 g

F-numbers

2.4

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3476126 Foscam X5 X5 (black) Wi-Fi IP CCTV camera 2592 x 1944 p

User & Safety Instructions

User & Safety Instructions 3476126 Foscam X5 X5 (black) Wi-Fi IP CCTV camera 2592 x 1944 p

Description

The Foscam X5 surveillance camera with a resolution of 5 megapixels (2592 × 1944) records pin-sharp and clear images.
The pan/tilt surveillance camera captures a 360° panoramic view. The lens with a diagonal viewing angle of 100° and a horizontal rotation area of 350° as well as a vertical rotation area of 70° enables a very good coverage.
The wireless camera supports two-way audio communication thanks to the built-in microphone and speakers.
In addition to motion and noise detection, the Foscam X5 with its new intelligent person recognition technology can detect human activities, thus reducing or avoiding "false alarms", the flying insects, moving pets or other objects. They are only alerted in the most important moments.
The camera is equipped with powerful SMD IR LEDs and offers a clear night view of up to 8 m.
This camera supports P2P function. With P2P for easy access, no complicated port forwarding settings are required. To connect to the smartphone, simply scan the QR code on the bottom of the camera in the Foscam APP or enter the UID into the VMS software to activate remote access.
Foscam offers a Smart Phone APP for Android and iPhone users. Install the Foscam APP called Foscam in the APP store and Google Play for iOS and Android devices, so you can use your camera anywhere and at any time on your Smart mobile device.
Videos or photos can also be stored on the microSD card (up to 256 GB) via the integrated microSD card slot.
The camera is Alexa and Google assistant compatible and you can play videos from the WLAN camera via voice control.

This text is machine translated.

Scope of delivery

  • Foscam X5 surveillance camera (black)
  • Mounting plate
  • AC adaptor
  • USB power cable
  • Quick installation guide
  • Network cable
  • Expansion screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)