• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14841-20 AquaBrush Patio POWER FOR ALL Cordless multifunction cleaner 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter of brush 100 mm
Product type

Cordless multifunction cleaner

Working width

190 mm

Operating voltage

18 V

Length

1364 mm

(Ø)

100 mm

Dim

(Ø x L) 100 mm x 1364 mm

Weight

4 kg

Battery voltage

18 V

No. of power packs included

1

Technology

Li-ion

Operating type

Battery

Capacity (mAh, Ah)

2.5 Ah

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042681 GARDENA 14841-20 AquaBrush Patio POWER FOR ALL Cordless multifunction cleaner 18 V

Warranty Terms

Warranty Terms 3042681 GARDENA 14841-20 AquaBrush Patio POWER FOR ALL Cordless multifunction cleaner 18 V

Description

The GARDENA battery-operated multi-cleaner AquaBrush Patio 03/18V Power FOR ALL ready-to-use set effortlessly cleans sensitive and uneven surfaces, such as wooden floors or WPC tiles.

One battery supplies more than 100 products from leading manufacturers of the Power FOR ALL ALLIANCE
The brand-new 18V Power FOR ALL battery system can be used in over 100 products of different brands. This means there is no need for a separate rechargeable battery for each product, so WAS benefits both the wallet and the environment.

The battery-powered surface cleaner effortlessly provides excellent cleaning results
Effortless cleaning, continuous water supply and a simplified process are central features of the battery cleaner. Just by pressing a button and a continuous water supply the rotating brush starts to move. This optimized and fast process makes cleaning child's play. Annoying cables, handwork or additional equipment is a thing of the past. This set contains both the Power FOR ALL rechargeable batteries and the charger designed for them.

The perfect solution for clean wooden boards and patios
This comprehensive set with optimized brush profile includes a roller brush specially designed for cleaning wood, WPU and stone surfaces. This wireless cleaner Ideal is therefore suitable for sensitive wooden floors, terraces, stairs and inner courtyards. The grooves and cracks of uneven surfaces are also cleaned thoroughly and evenly. An extension tube provides additional ergonomic working.

Adjustment of the water consumption
The innovative floor cleaner features a resource-protecting design with 3-stage water flow control. For additional comfort the hose connection is conveniently positioned at the handle, so that it does not hinder during use. The water is guided through the inner tube by pressing a button and can be easily regulated at the valve. As a result, a direct hose connection to the brush is not necessary and the cleaning process is thorough and efficient.

Ergonomic and adjustable grip
The Multi-Cleaner was developed for maximum usage comfort and has an ergonomic and adjustable handle. Whether a quick cleaning task or a larger project is in progress, the handle can be easily adjusted to the preferred working position, reducing the load and ensuring a comfortable grip. The handle offers optimum control and comfort, which simplifies any cleaning task.

This text is machine translated.

Features

  • A simple push of a button allows effortless water clean
  • The cleaner can be used for numerous other surfaces thanks to the well thought out modular system

Scope of delivery

  • 1x GARDENA battery-operated multi-cleaner AquaBrush Patio 03/18V P4A Ready-to-use set
  • 1x rolling brush universal
  • 1x system battery P4A PBA 18V/45
  • 1x charger P4A AL 1810 CV
  • 1x silicone protective sleeve for battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.99*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)