The increasing use of OM3 and OM4 Multi-mode fiber connections in enterprise networks in support of 10, 40 and 100 of the network traffic in Gigabit range makes the reliability of glass fiber infrastructure critical than ever. As a result, the basic assets of the company technicians, individual components of the overall glass fiber transmission lines to measure and their failure to seek to prevent network outages (or the restoration to accelerate) as one of the pillars of the tried-and-tested dealing with glass fiber connections. It can no longer be accepted today that the technician costly time wasted, the error with the help of a test or error process to resolve the matter before it to another technician with OTDR experience. Each technician if the network tester Tools" on the belt", which are able to determine the problem within seconds exactly.
Fluke Networks' Fiber QuickMap is an error search device that can be quickly and effectively connections and breaks in multi-mode fiber connections locates. Fiber QuickMap is by the immediate indication of distances to errors such as high losses and high reflective incidents of must-have-Tester for all technicians, using glass fiber work.
This text is machine translated.
Features
Test by pressing a button
Six seconds troubleshooting
Critical transparency in the Multi mode channel get
Causes of the bit-fehlerrate locate
The most common causes of glass fiber connection error in companies.
Scope of delivery
Fiber QuickMap
SC/SC and SC/LC plug (50 and 62.5 μm) hybrid reference test cable
Visi Fault VFL
SimpliFiber Pro power meter and multimode origin knife
Bag
Batteries.
Description
The increasing use of OM3 and OM4 Multi-mode fiber connections in enterprise networks in support of 10, 40 and 100 of the network traffic in Gigabit range makes the reliability of glass fiber infrastructure critical than ever. As a result, the basic assets of the company technicians, individual components of the overall glass fiber transmission lines to measure and their failure to seek to prevent network outages (or the restoration to accelerate) as one of the pillars of the tried-and-tested dealing with glass fiber connections. It can no longer be accepted today that the technician costly time wasted, the error with the help of a test or error process to resolve the matter before it to another technician with OTDR experience. Each technician if the network tester Tools" on the belt", which are able to determine the problem within seconds exactly.
Fluke Networks' Fiber QuickMap is an error search device that can be quickly and effectively connections and breaks in multi-mode fiber connections locates. Fiber QuickMap is by the immediate indication of distances to errors such as high losses and high reflective incidents of must-have-Tester for all technicians, using glass fiber work.
This text is machine translated.
Features
Test by pressing a button
Six seconds troubleshooting
Critical transparency in the Multi mode channel get
Causes of the bit-fehlerrate locate
The most common causes of glass fiber connection error in companies.
Scope of delivery
Fiber QuickMap
SC/SC and SC/LC plug (50 and 62.5 μm) hybrid reference test cable
Visi Fault VFL
SimpliFiber Pro power meter and multimode origin knife