• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester SFSINGLEMODESOURCE Fluke Networks SFSINGLEMODESOURCE

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,899.00 / piece)
€ 3,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SimpliFiber Pro Single Mode Source 1310/1550 nm

Technical specifications

  • Operating temperature: -10º C to 50º C
  • Storage temperature: -20º C to 50º C
  • Operating humidity: 95% (10º C to 35º C) without condensation, 75% (35º C to 40º C) without condensation, unregulated
  • Battery life: 50 hours (typical)
  • Automatic switch-off: 10, 20, 30 or 60 minutes (can be deactivated by the user)
  • Warning when the battery is low: Yes, symbol flashes when the battery is low
  • Size: (L x W x H) 16.5 cm x 8.0 cm x 3.9 cm
  • Weight: 325 g.
Product type

Glass fibre tester

Function

Location

Acoustic signal

Yes

Optical display

Yes

Test sockets

SC

Dim

(L x W x H) 32 x 27 x 14 cm

Weight

1.1 kg

Width

27 cm

Height

14 cm

Length

32 cm

Type

SFSINGLEMODESOURCE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195758 Glass fibre tester SFSINGLEMODESOURCE Fluke Networks SFSINGLEMODESOURCE

Description

Single-port, simultaneous dual wavelength function closes the test in half the time and stores measurements of two wave lengths in a record. Additional wavelengths from 1490 and 1625 nm for the expansion of the product insert for a broad range of applications. The check active™ feature emits an audible tone and displays an icon, if a live fiber is determined, which eliminates the need to carry out a measurement. The Find fiber™ remote identification allows an individual, cable connections or cable way quickly to identify (especially useful for patch panels) and eliminates the need for multiple technicians at the different ends of a fiber optic connection for the coordination of color combinations. Min/Max-Kapazitat automated precision monitoring intermittent current fluctuations. The large internal memory allows a continuous check and record of 1000 results. LinkWare Cable Test Management Software helps in the analysis of test results and creates professional test reports. Different Kitkonfigurationen for all "First Line fiber handling requirements, including fiber test, inspection and cleaning - all in a professional, robust carrying case.

This text is machine translated.

Features

  • SimpliFiber Pro-Multimodus 850/1300 light source. SC connector (with the ST and LC-test capability available with the hybrid test note cord additives purchased separately). FindFiberTM contains source capability.

Scope of delivery

  • SimpliFiber Pro Single Mode Source 1310/1550 nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,266.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)