• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCRP2STD093C1 Camera battery CR-P2 Lithium 6 V 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium battery CR-P2

  • High energy density
  • Temperature range -40 to +60 ºC

Technical specifications

Product type

Camera battery

Size

CR-P2

Technology

Lithium

Voltage

6 V

Alternative battery types

EL223AP

K223LA

RLP2

EL223APBP

DL223A

5024LC

VL223

CR223A

CRP2

CRP2P

CR17-33

CRP2S

PC223A

DL223

K223

PC223

223

Show more
Temperature range

-40 - +60 °C

Length

35 mm

Width

19.5 mm

Height

36 mm

Content

1 pc(s)

Type

GPCRP2STD093C1

Dim

(L x W x H) 35 x 19.5 x 36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1875345 GP GPCRP2STD093C1 Camera battery CR-P2 Lithium 6 V 1 pc(s)

Security datasheet

Security datasheet 1875345 GP GPCRP2STD093C1 Camera battery CR-P2 Lithium 6 V 1 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash devices, remote control, clocks, radios and much more. Good temperature property and long life.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)