• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD111P Laptop PSU 150 W 19.5 V 7.7 A

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green cell PRO charger / AC adapter 19.5V 7.7A 150W for HP

  • 19.5 V / 7.7 A
  • 150 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from HP

Technical specifications

Product type

Laptop PSU

Type

GC-AD111P

for brands

HP

150 W

Input voltage

100 - 240 V AC

Output voltage

19.5 V

Output voltage range

19.5 V

Output current (max.) - rounded

7.7 A

Max. output current

7.7 A

Weight

0.42

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746274 Green Cell GC-AD111P Laptop PSU 150 W 19.5 V 7.7 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • HP Elite Book 8540P; HP Elite Book 8540W; HP Elite Book 8530p; HP Elite Book 8730w; HP Elite Book 8530w; HP ZBook 15; HP Elite Book 8560p; HP Elite Book 8560w; HP Elite Book 8570w; HP Elite Book Revolve; HP PA-1151; HP 2008 150W; HP Compaq L2311c; HP 462603; HP 463954; HP 645509; HP 646212; HP 677763; HP 693707; HP A150A05DL; HP ADP; HP HSTN

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)