• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD117P Laptop PSU 170 W 20 V 8.5 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Green cell PRO charger/AC adapter 20V 8.5A 170W for Lenovo

  • 20 V / 8.5 A
  • 170 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

GC-AD117P

for brands

Lenovo

170 W

Input voltage

100 - 240 V AC

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

8.5 A

Max. output current

8.5 A

Factory colour

Black

Used at

Mains socket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746260 Green Cell GC-AD117P Laptop PSU 170 W 20 V 8.5 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Lenovo ThinkPad W540; Lenovo ThinkPad W541; Lenovo ThinkPad P50; Lenovo ThinkPad P51; Lenovo ThinkPad P52; Lenovo ThinkPad P70; Lenovo ThinkPad P71; Lenovo ThinkPad Ultra; Lenovo 0C52613; Lenovo 36200316; Lenovo 36200321; Lenovo 45N0369; Lenovo 45N0370; Lenovo 45N0372; Lenovo 45N0374; Lenovo 45N0375; Lenovo 45N0514; Lenovo 45N0558; Lenovo 45N0560; Lenovo ADL170NDC3A; Lenovo ADL170NLC2A; Lenovo ADL170NLC3A; Lenovo PA-1171; Lion PA-1171; Lenovo Legion Y720; Lenovo Legion Y530; Lenovo Legion Y530-15ICH; Lenovo 01FR043; Lenovo 5A10J75115

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)