• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD18AP Laptop PSU 40 W 19 V 2.1 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Green cell PRO charger / AC adapter 19V 2.1A 40W for Samsung

  • 19 V / 2.1 A
  • 40 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Samsung

Technical specifications

Product type

Laptop PSU

Type

GC-AD18AP

for brands

Samsung

40 W

Input voltage

100 - 240 V AC

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

2.1 A

Max. output current

2.1 A

Weight

0.44

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746262 Green Cell GC-AD18AP Laptop PSU 40 W 19 V 2.1 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Samsung ATIV book; Samsung Chromebook series; Samsung series 5; Samsung series 7; Samsung XE700T1A; Samsung PA-1400; Samsung XE500C21; Samsung NP900X3K; Samsung NP940X3G; Samsung Series 9; Samsung 900X1A; Samsung 900X1B; Samsung NP900X1A; Samsung NP900X1B; Samsung 530U; Samsung 530U3B; Samsung 530U3C; Samsung 532U; Samsung 532U3C; Samsung 535U; Samsung 535U3C; Samsung 540U; Samsung 540U3C; Samsung NP530U3B; Samsung NP530U3BI; Samsung NP530U3C; Samsung NP532U3C; Samsung NP535U3C; Samsung NP540U3C; Samsung 305U; Samsung NP305U; Samsung NP305U1A; Samsung NP305U1Z; Samsung 900X; Samsung 900X3B; Samsung 900X3C; Samsung 900X3D; Samsung 900X3E; Samsung 900X3F; Samsung 900X3G; Samsung NP900X3B; Samsung NP900X3C; Samsung NP900X3D; Samsung NP900X3E; Samsung NP900X3F; Samsung NP900X3G; Samsung 500C; Samsung 500C12; Samsung 905S; Samsung 905S3G; Samsung 910S; Samsung 910S3G; Samsung 915S; Samsung 915S3G; Samsung NP905S; Samsung NP905S3G; Samsung NP910S3G; Samsung NP915S3G; Samsung XE500C12; Samsung 305U1A; Samsung 305U1Z; Samsung 500C21; Samsung 500C22; Samsung 530U3BI; Samsung 540U4E; Samsung 550C; Samsung 550C22; Samsung 700T; Samsung 700T1A; Samsung 900X3A; Samsung 900X4B; Samsung 900X4C; Samsung 900X4D; Samsung 910S5J; Samsung 930X; Samsung 930X5J; Samsung 940X; Samsung 940X3G; Samsung 940X5J; Samsung NP; Samsung NP-NS310; Samsung NP540U4E; Samsung NP900X3A; Samsung NP900X3L; Samsung NP900X4B; Samsung NP900X4C; Samsung NP900X4D; Samsung NP910S5J; Samsung NP930X5J; Samsung NP940X5J; Samsung NS310; Samsung XE500C21AL; Samsung XE500C22; Samsung XE550C22; Samsung AA; Samsung AD; Samsung ADP-40PH; Samsung AP04214; Samsung BA44

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)