• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD26AP Laptop PSU 75 W 19 V 3.95 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Green cell PRO charger / AC adapter 19V 3.95A 75W

  • 19 V / 3.95 A
  • 75 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Toshiba, Acer, Compaq, HP

Technical specifications

Product type

Laptop PSU

Type

GC-AD26AP

for brands

Toshiba

Acer

Compaq

HP

75 W

Input voltage

100 - 240 V AC

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

3.95 A

Max. output current

3.95 A

Dim

(W x H) 180 mm x 130 mm

Width

180 mm

Height

130 mm

Weight

540 g

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746255 Green Cell GC-AD26AP Laptop PSU 75 W 19 V 3.95 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)