• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD56P Laptop PSU 150 W 19.5 V 7.7 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Green cell PRO charger / AC adapter 19.5V 7.7A 150W

  • 19.5 V / 7.7 A
  • 150 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Asus, Medion, MSI

Technical specifications

Product type

Laptop PSU

Type

GC-AD56P

for brands

Asus

Medion

MSI

150 W

Input voltage

100 - 240 V AC

Output voltage

19.5 V

Output voltage range

19.5 V

Output current (max.) - rounded

7.7 A

Max. output current

7.7 A

Dim

(L x W x H) 150 cm x 150 mm x 100 mm

Length

150 cm

Width

150 mm

Height

100 mm

Weight

1000 g

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746271 Green Cell GC-AD56P Laptop PSU 150 W 19.5 V 7.7 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Asus G73; Asus G73J; Asus G73JH; Asus G73JW; Asus G73S; Asus G73SW; MSI GE70; MSI GP60; MSI GP60 2PE; MSI GE60; MSI GE60 2OE; MSI GE620; MSI GE620DX; MSI GP70; MSI GP70 2PE; MSI GE60 2PE; MSI GT628; MSI GT628X; MSI GT660; MSI GT660R; MSI GX620; MSI GX700; MSI GT725; MSI GT729; MSI GT735; MSI GT740; MSI GX600; MSI GX630; MSI GX633; MSI GX633X; MSI GX640; MSI GX720; MSI GX730; MSI GT640; MSI GX740; MSI GE70 2OE; MSI GE70 2PE; MSI GT780; MSI GT783; MSI GT783R; MSI GX660; MSI GX680R; MSI GX780; MSI GX780DXR; Asus G75; Asus G75V; Asus G75VW; Asus G75VX; MSI GT780DX; MSI GT780DXR; MSI GT780R; MSI GX70; MSI GX70 3BE; MSI GP72; Asus N751; Asus N751J; Asus N751JK; Asus N751JX; Medion Eraser X6811; Medion Eraser X6812; MSI GT680; MSI GT680R; MSI GT683; MSI GT683DX; MSI GT683DXR; MSI GT683R; MSI GX660R; MSI GX680; MSI WS60; Asus GL552; Asus GL552J; Asus GL552JX; Asus GL552V; Asus GL552VL; Asus GL552VW; Asus GL552VX; Clevo P650; Clevo P650SE; Clevo P651; MSI stealth pro; Asus G551; Asus G551J; Asus G551JK; Asus G551JM; Asus G551JW; Asus G551JX; Asus G741; Asus G741J; Asus G741JM; Asus G771; Asus G771J; Asus G771JM; Asus G771JW; Asus GL551; Asus GL551J; Asus GL551JW; Asus GL771; Asus GL771J; Asus GL771JM; Asus ADP; Asus EXA1105YH; chicony A14; chicony A150A004L; Delta Electronics A12; Delta Electronics ADP; Medion Eraser P7643; Medion MD60007; Medion MD97623; Medion MD97624; Medion MD97625; Medion MD97651; Medion MD97652; Medion MD97653; Medion MD97654; Medion MD97665; Medion MD976772; Medion MD97682; Medion MD97701; Medion MD97703; Medion MD97746; Medion MD97747; Medion MD97748; Medion MD97779; Medion MD97781; Medion MD97782; Medion MD97783; Medion MD97786; Medion MD97801; Medion MD98011; Medion MD98460; Medion MD99493; Medion MD99494; Medion MD99496; Medion MD99497; Medion MD99619; Medion MD99621; Medion MD99622; Medion MD99718; Medion MD99719; Medion MD99730; Medion MD99748; Medion MD99794; Medion MD99795; Medion MSN10017967; Medion MSN30011666; Medion MSN30011745; Medion MSN30011746; Medion MSN30011747; Medion MSN30011748; Medion MSN30011749; Medion MSN30011773; Medion MSN30011774; Medion MSN30011775; Medion MSN30011793; Medion MSN30011794; Medion MSN30011800; Medion MSN30011801; Medion MSN30011802; Medion MSN30011803; Medion MSN30011835; Medion MSN30011838; Medion MSN30011913; Medion MSN30011916; Medion MSN30011981; Medion MSN30012000; Medion MSN30012002; Medion MSN30012039; Medion MSN30012169; Medion MSN30012243; Medion MSN30012249; Medion MSN30012325; Medion MSN30012387; Medion MSN30012388; Medion MSN30012389; Medion MSN30012390; Medion MSN30012432; Medion MSN30012433; Medion MSN30012494; Medion MSN30012495; Medion MSN30012496; Medion MSN30012505; Medion MSN30012609; Medion MSN30013355; Medion MSN30013584; Medion MSN30013642; Medion MSN30014070; Medion MSN30019378; Medion MSN30019379; Medion MSN30019390; Medion MSN30019391; Medion MSN30019506; Medion MSN30019507; Medion MSN30019508; Medion MSN30019511; Medion MSN30019512; Medion MSN30019513; Medion MSN30019515; Medion MSN30019516; Medion MSN30019517; Medion MSN30019518; Medion MSN30019519; Medion MSN30019520; Medion MSN30019786; Medion MSN30019787; Medion MSN30019788; Medion MSN30019789; Medion MSN30019790; Medion MSN30019791; Medion MSN30019999; Medion MSN30020010; Medion MSN30020011; Medion MSN30020122; Medion MSN30020196; Medion MSN30020197; Medion MSN30020632; Medion MSN30021219; Asus Eee Top; Asus G57J; Asus G57JK; Asus G501J; Asus G501JW; Asus G501V; Asus G501VW; Asus G550J; Asus G550JK; Asus G550JX; Asus G551V; Asus G551VW; Asus GL503V; Asus GL503VD; Asus GL503VM, Asus GL553V, Asus GL553VD, Asus GL553VE; Asus GL553VW; Asus GL703V; Asus GL703VD; Asus GL703VM; Asus GL752V; Asus GL752VL; Asus GL752VW; Asus GL753V; Asus GL753VD; Asus GL753VE; Clevo P650RA; Clevo P6551R; Clevo P651RA; Clevo P670; Clevo P670R; Clevo P671; Clevo P671R; Gigabyte Aorus X3; MSI GE60K 0NC; MSI GE60K 0ND; MSI GE62 6QF; MSI GE62 7RD; MSI GE62 7RE; MSI GE62VR; MSI GE70K 0NC; MSI GE70K 0ND; MSI Ghost GS60; MSI GP62 7RD; MSI GP62 7REX; MSI GP62M; MSI GP62MVR; MSI GP72M 7RDX; MSI GP72M 7REX; MSI GP72MVR 7RFX; MSI Phantom GS40; MSI Prestige PE60; MSI Prestige PE70; MSI Prestige PX60; MSI WS60 2OJ; MSI WS60 6QI; MSI WS60 6QJ; MSI WT60 2OJ; MSI WT60 2OK; MSI WT60 20J; MSI WT60 20K; MSI WT70 2OK; MSI WT70 2OL; MSI WT70 20K; MSI WT70 20L; Asus G57; Asus G501; Asus G550; Asus GL503; Asus GL553; Asus GL703; Asus GL752; Asus GL753; MSI GE60K; MSI GE62; MSI GE70K; MSI GP60 2QE; MSI GP60 2QF; MSI GP62; MSI GP70 2PF; MSI GP70 2QF; MSI GP72 2QD; MSI GP72 2QE; MSI GP72M; MSI GP72MVR; MSI GX70 3CC; MSI WT60; MSI WT70; MSI MicroStar Professional; MSI GL72 7RD

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)