• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD84P Laptop PSU 130 W 19.5 V 6.7 A

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green cell PRO charger/AC adapter 19.5V 6.7A 130W for Dell

  • 19.5 V / 6.7 A
  • 130 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

GC-AD84P

for brands

Dell

130 W

Input voltage

100 - 240 V AC

Output voltage

19.5 V

Output voltage range

19.5 V

Output current (max.) - rounded

6.7 A

Max. output current

6.7 A

Factory colour

Black

Used at

Mains socket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746278 Green Cell GC-AD84P Laptop PSU 130 W 19.5 V 6.7 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Dell precision M3800; Dell precision P31F; Dell precision P31F001; Dell precision 15; Dell XPS 15; Dell 06TTY6; Dell 0TX73F; Dell ADP; Dell DA130PM130; Dell HA130PM130; Dell O6TTY6; Dell OTX73F; Dell TX73F; Dell XPS P56F001; Dell XPS P56F; Dell XPS P31F001; Dell precision P56F001; Dell XPS P31F; Dell precision P56F; Dell 6TTY6; Dell canvas Z01C; Dell canvas 27

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)