• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell HabuDen Wallbox Type 2 32 A No. of ports 1 x 22 kW App, Wi-Fi

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wallbox

Authorisation

App

Wi-Fi

Charger connectors

Type 2

Charging current

32 A

No. of ports

1 x

Charging capacity

22 kW

No. of phases

1- & 3-phase

Nominal voltage

230 V

400 V

Cable length

5 m

Factory colour

Black

Length

5 m

Width

211 mm

Height

338 mm

Depth

73 mm

Weight

5.51 kg

Nominal current

32 A

Max. temperature

40 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389158 Green Cell HabuDen Wallbox Type 2 32 A No. of ports 1 x 22 kW App, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3389158 Green Cell HabuDen Wallbox Type 2 32 A No. of ports 1 x 22 kW App, Wi-Fi

What kind of Electric Vehicle Charging Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)