• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery 57Y4545 10.8 V 6600 mAh Lenovo

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo ThinkPad T410

Lenovo ThinkPad T420

Lenovo ThinkPad T510

Lenovo ThinkPad T520

Lenovo ThinkPad W510

Lenovo ThinkPad SL410

Lenovo ThinkPad Edge 14

replaces original battery

57Y4545

42T4757

42T4235

42T4702

42T4703

42T4704

42T4705

42T4706

42T4708

42T4709

42T4710

42T4711

42T4712

42T4713

42T4714

42T4715

42T471O

42T4731

42T4732

42T4733

42T4734

42T4735

42T4736

42T4737

42T4738

42T4739

42T4751

42T4752

42T4753

42T4754

42T4755

42T4756

42T4763

42T4764

42T4765

42T4766

42T4790

42T4791

42T4792

42T4793

42T4794

42T4795

42T4796

42T4797

42T4798

42T4799

42T479O

42T47O2

42T47O3

42T47O4

42T47O5

42T47O6

42T47O8

42T47O9

42T4801

42T4802

42T4803

42T4817

42T4819

42T4848

42T4849

42T4850

42T4851

42T4852

42T485O

42T4883

42T4885

42T4887

42T48O1

42T48O2

42T48O3

42T4911

42T4912

42T4913

42T4921

42T4923

42T4925

42T4927

51J0498

51J0499

51J0500

51JO498

51JO499

51JO5OO

57Y4185

57Y4186

Show more
Capacity (mAh, Ah)

6600 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730864 Green Cell Laptop battery 57Y4545 10.8 V 6600 mAh Lenovo

User & Safety Instructions

User & Safety Instructions 2730864 Green Cell Laptop battery 57Y4545 10.8 V 6600 mAh Lenovo

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)