• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery 5B10H70338 14.4 V 2200 mAh Lenovo

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo IdeaPad 100-14IBD

Lenovo IdeaPad 100-15IBD

Lenovo IdeaPad 300-14ISK

Lenovo IdeaPad 300-15ISK

Lenovo IdeaPad 300-17ISK

Lenovo IdeaPad B50-50

Lenovo IdeaPad B71-80

replaces original battery

5B10H70338

5B10H70340

5B10H71979

5B10K02215

5B10K02216

5B10K02217

5B10K02218

5B10K02219

L15L4A01

L15L4E01

L15M4A01

L15M4E01

L15S4A01

L15S4E01

Show more
Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730868 Green Cell Laptop battery 5B10H70338 14.4 V 2200 mAh Lenovo

User & Safety Instructions

User & Safety Instructions 2730868 Green Cell Laptop battery 5B10H70338 14.4 V 2200 mAh Lenovo

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)