• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery GC-AC78 10.8 V 4400 mAh Acer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Green cell laptop battery AS16B5J AS16B8J for Acer Aspire E15 E5-575 E5-575G F15 F5-573 F5-573G Travel Mate P259-M P259-G2-M

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire E15 E5-575

E5-575G

F15 F5-573

F5-573G

TravelMate P259 P259-M P259-G2-M

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209046 Green Cell Laptop battery GC-AC78 10.8 V 4400 mAh Acer

Description

Green cell laptop battery AS16B5J AS16B8J for Acer Aspire E15 E5-575 E5-575G F15 F5-573 F5-573G Travel Mate P259-M P259-G2-M.

This text is machine translated.

Features

  • Number of cells: 6
  • Cell type: Li-ion
  • Colour, black
  • Overheat protection: Yes
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: AC78

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)