• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery MR90Y XCMRD 7.4 V 4500 mAh Dell

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Inspiron 15 3521

Dell Inspiron 15 3537

Dell Inspiron 15 3541

Dell Inspiron 15 3543

Dell Inspiron 15R 5521

Dell Inspiron 15R 5537

Dell Inspiron 17 3721

Dell Inspiron 17 3737

Dell Inspiron 17 5749

Dell Inspiron 17R 5721

Dell Inspiron 17R 5735

Dell Inspiron 17R 5737

Show more
replaces original battery

MR90Y XCMRD

Capacity (mAh, Ah)

4500 mAh

Technology

Li-ion

Voltage

7.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471338 Green Cell Laptop battery MR90Y XCMRD 7.4 V 4500 mAh Dell

User & Safety Instructions

User & Safety Instructions 2471338 Green Cell Laptop battery MR90Y XCMRD 7.4 V 4500 mAh Dell

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)