
1/3
Digital
2 MHz
Digital storage (DSO)
1
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
1 MΩ
AC/DC
DC 12V / 2A
(L x W x H) 151.85 x 62.28 x 26.4 mm
390 g
62.28 mm
26.4 mm
151.85 mm
BNC
GCP-0275 (CE)
yes
Datasheet 3531099 GW Instek GCP-0275 (CE) Digital, Analog 2 MHz Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3531099 GW Instek GCP-0275 (CE) Digital, Analog 2 MHz Digital storage (DSO) 1 pc(s)
The necessary accessories are required to use the article as described.