• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,125.00 / piece)
€ 2,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital storage oscilloscope GDS-2204A

  • 200 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

2 GS/s

Displays

Color TFT

Resolution

8 Bit

Screen size

20.3 cm

Oscilloscope features

Digital storage (DSO)

Time base

1 ns - 100 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

1 mV – 10 V/div

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

300 V

Power supply (details)

115 V/AC; 230 V AC

Dim

(L x W x H) 145 x 380 x 220 mm

Weight

4.2 kg

No. of digital inputs (max.)

4

Display

800 x 600 p

Width

380 mm

Height

220 mm

Length

145 mm

Interfaces

USB

USB host

RS232

Channel memory depth

2 MP

Type

GDS-2204A

Documents & Downloads

Datasheet

Datasheet 556546 GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 556546 GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 556546 GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 556546 GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

Information

Information 556546 GW Instek GDS-2204A Digital 200 MHz 4-channel 2 GS/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The digital storage oscilloscope allows the rapid and reliable signal acquisition for measurement laboratory and development. Due to the large color monitor and the intuitive menu control is a simple operation possible.

This text is machine translated.

Features

  • VPO technology with after-glow function for the display of slowly frequented signals
  • Update rate of 80000 waveforms per second
  • RS232 and USB interface
  • Divided memory and search function for measuring signals
  • 36 automatic measurement functions
  • Cursor functions.

Scope of delivery

  • Power cord
  • Quick Guide (DE/GB/FR/NL)
  • Engl. Instructions for use on CD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,155.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)